Mosfet Array 30V 6.9A, 8.2A 900mW Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDS6900AS

DigiKey Part Number
2156-FDS6900AS-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
FDS6900AS
Description
MOSFET 2N-CH 30V 6.9A/8.2A 8SOIC
Customer Reference
Detailed Description
Mosfet Array 30V 6.9A, 8.2A 900mW Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Rds On (Max) @ Id, Vgs
27mOhm @ 6.9A, 10V
Manufacturer
Fairchild Semiconductor
Vgs(th) (Max) @ Id
3V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
15nC @ 10V
Packaging
Bulk
Input Capacitance (Ciss) (Max) @ Vds
600pF @ 15V
Part Status
Active
Power - Max
900mW
Technology
MOSFET (Metal Oxide)
Operating Temperature
-55°C ~ 150°C (TJ)
Configuration
2 N-Channel (Dual)
Mounting Type
Surface Mount
FET Feature
Logic Level Gate
Package / Case
8-SOIC (0.154", 3.90mm Width)
Drain to Source Voltage (Vdss)
30V
Supplier Device Package
8-SOIC
Current - Continuous Drain (Id) @ 25°C
6.9A, 8.2A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 496
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,96 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:496
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3620,71105 €257,40 €
Unit Price without VAT:0,71105 €
Unit Price with VAT:0,84615 €