
FDS6572A | |
|---|---|
DigiKey Part Number | 2156-FDS6572A-FSTR-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FDS6572A |
Description | MOSFET N-CH 20V 16A 8SOIC |
Customer Reference | |
Detailed Description | N-Channel 20 V 16A (Ta) 2.5W (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 6mOhm @ 16A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 80 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 5914 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case |
| Bulk: | 373117 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 142 | 1,81585 € | 257,85 € |
| Unit Price without VAT: | 1,81585 € |
|---|---|
| Unit Price with VAT: | 2,16086 € |

