
FDS6162N3 | |
|---|---|
DigiKey Part Number | 2156-FDS6162N3-FSTR-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FDS6162N3 |
Description | MOSFET N-CH 20V 21A 8SO |
Customer Reference | |
Detailed Description | N-Channel 20 V 21A (Ta) 3W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 4.5mOhm @ 21A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 73 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 5521 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SO | |
Package / Case |
| Bulk: | 32604 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 1,72120 € | 258,18 € |
| Unit Price without VAT: | 1,72120 € |
|---|---|
| Unit Price with VAT: | 2,04823 € |

