
FDS4770 | |
|---|---|
DigiKey Part Number | 2156-FDS4770-FSTR-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FDS4770 |
Description | MOSFET N-CH 40V 13.2A 8SOIC |
Customer Reference | |
Detailed Description | N-Channel 40 V 13.2A (Ta) 2.5W (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 7.5mOhm @ 13.2A, 10V |
Mfr | Vgs(th) (Max) @ Id 5V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 67 nC @ 10 V |
Packaging Bulk | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 2819 pF @ 20 V |
FET Type | Power Dissipation (Max) 2.5W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SOIC |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Bulk: | 9782 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 94 | 2,74149 € | 257,70 € |
| Unit Price without VAT: | 2,74149 € |
|---|---|
| Unit Price with VAT: | 3,26237 € |

