
FDS4501H | |
|---|---|
DigiKey Part Number | 2156-FDS4501H-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FDS4501H |
Description | MOSFET N/P-CH 30V/20V 9.3A 8SOIC |
Customer Reference | |
Detailed Description | Mosfet Array 30V, 20V 9.3A, 5.6A 1W Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 18mOhm @ 9.3A, 10V |
Manufacturer Fairchild Semiconductor | Vgs(th) (Max) @ Id 3V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 27nC @ 4.5V |
Packaging Bulk | Input Capacitance (Ciss) (Max) @ Vds 1958pF @ 10V |
Part Status Active | Power - Max 1W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration N and P-Channel | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Drain to Source Voltage (Vdss) 30V, 20V | Supplier Device Package 8-SOIC |
Current - Continuous Drain (Id) @ 25°C 9.3A, 5.6A | Base Product Number |
| Bulk: | 37590 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 296 | 0,86527 € | 256,12 € |
| Unit Price without VAT: | 0,86527 € |
|---|---|
| Unit Price with VAT: | 1,02967 € |

