
FDS4080N3 | |
|---|---|
DigiKey Part Number | 2156-FDS4080N3-FSTR-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FDS4080N3 |
Description | MOSFET N-CH 40V 13A 8SO |
Customer Reference | |
Detailed Description | N-Channel 40 V 13A (Ta) 3W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 10.5mOhm @ 13A, 10V |
Mfr | Vgs(th) (Max) @ Id 5V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 40 nC @ 10 V |
Packaging Bulk | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 1750 pF @ 20 V |
FET Type | Power Dissipation (Max) 3W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SO |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Bulk: | 39912 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 159 | 1,60629 € | 255,40 € |
| Unit Price without VAT: | 1,60629 € |
|---|---|
| Unit Price with VAT: | 1,91149 € |

