N-Channel 40 V 15.3A (Ta) 3W (Ta) Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDS4070N3

DigiKey Part Number
2156-FDS4070N3-FSTR-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
FDS4070N3
Description
MOSFET N-CH 40V 15.3A 8SO
Customer Reference
Detailed Description
N-Channel 40 V 15.3A (Ta) 3W (Ta) Surface Mount 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
7.5mOhm @ 15.3A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
67 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2819 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
3W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SO
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.403
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:9403
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1501,72120 €258,18 €
Unit Price without VAT:1,72120 €
Unit Price with VAT:2,04823 €