
FDS3601 | |
|---|---|
DigiKey Part Number | 2156-FDS3601-FSTR-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FDS3601 |
Description | MOSFET 2N-CH 100V 1.3A 8SOIC |
Customer Reference | |
Detailed Description | Mosfet Array 100V 1.3A 900mW Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 480mOhm @ 1.3A, 10V |
Manufacturer Fairchild Semiconductor | Vgs(th) (Max) @ Id 4V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 5nC @ 10V |
Packaging Bulk | Input Capacitance (Ciss) (Max) @ Vds 153pF @ 50V |
Part Status Obsolete | Power - Max 900mW |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 175°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Drain to Source Voltage (Vdss) 100V | Supplier Device Package 8-SOIC |
Current - Continuous Drain (Id) @ 25°C 1.3A | Base Product Number |
| Bulk: | 49698 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 505 | 0,50145 € | 253,23 € |
| Unit Price without VAT: | 0,50145 € |
|---|---|
| Unit Price with VAT: | 0,59673 € |

