
FDS2170N3 | |
|---|---|
DigiKey Part Number | 2156-FDS2170N3-FSTR-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FDS2170N3 |
Description | MOSFET N-CH 200V 3A 8SOIC |
Customer Reference | |
Detailed Description | N-Channel 200 V 3A (Ta) 3W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 128mOhm @ 3A, 10V |
Mfr | Vgs(th) (Max) @ Id 4.5V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 36 nC @ 10 V |
Packaging Bulk | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 1292 pF @ 100 V |
FET Type | Power Dissipation (Max) 3W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 200 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SO |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Bulk: | 2588 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 127 | 2,00575 € | 254,73 € |
| Unit Price without VAT: | 2,00575 € |
|---|---|
| Unit Price with VAT: | 2,38684 € |

