
FDR8508P | |
|---|---|
DigiKey Part Number | 2156-FDR8508P-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FDR8508P |
Description | MOSFET 2P-CH 30V 3A SUPERSOT-8 |
Customer Reference | |
Detailed Description | Mosfet Array 30V 3A 800mW Surface Mount SuperSOT™-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 3A | |
Rds On (Max) @ Id, Vgs | 52mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12nC @ 5V | |
Input Capacitance (Ciss) (Max) @ Vds | 750pF @ 15V | |
Power - Max | 800mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSOP (0.130", 3.30mm Width) | |
Supplier Device Package | SuperSOT™-8 | |
Base Product Number |
| Bulk: | 21815 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 176 | 1,46301 € | 257,49 € |
| Unit Price without VAT: | 1,46301 € |
|---|---|
| Unit Price with VAT: | 1,74098 € |

