
FDPF6N60ZUT | |
|---|---|
DigiKey Part Number | 2156-FDPF6N60ZUT-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FDPF6N60ZUT |
Description | MOSFET N-CH 600V 4.5A TO220F |
Customer Reference | |
Detailed Description | N-Channel 600 V 4.5A (Tc) 33.8W (Tc) Through Hole TO-220F-3 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 2Ohm @ 2.25A, 10V |
Mfr | Vgs(th) (Max) @ Id 5V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 20 nC @ 10 V |
Packaging Bulk | Vgs (Max) ±30V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 865 pF @ 25 V |
FET Type | Power Dissipation (Max) 33.8W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220F-3 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Bulk: | 450 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 327 | 0,78190 € | 255,68 € |
| Unit Price without VAT: | 0,78190 € |
|---|---|
| Unit Price with VAT: | 0,93046 € |

