
FDPF5N50UT | |
|---|---|
DigiKey Part Number | 2156-FDPF5N50UT-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FDPF5N50UT |
Description | POWER FIELD-EFFECT TRANSISTOR, 4 |
Customer Reference | |
Detailed Description | N-Channel 500 V 4A (Tc) 28W (Tc) Through Hole TO-220F-3 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 2Ohm @ 2A, 10V |
Mfr | Vgs(th) (Max) @ Id 5V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 15 nC @ 10 V |
Packaging Bulk | Vgs (Max) ±30V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 650 pF @ 25 V |
FET Type | Power Dissipation (Max) 28W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 500 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220F-3 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Bulk: | 20640 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 401 | 0,63743 € | 255,61 € |
| Unit Price without VAT: | 0,63743 € |
|---|---|
| Unit Price with VAT: | 0,75854 € |

