
FDPF5N50NZF | |
|---|---|
DigiKey Part Number | 2156-FDPF5N50NZF-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FDPF5N50NZF |
Description | MOSFET N-CH 500V 4.2A TO220F |
Customer Reference | |
Detailed Description | N-Channel 500 V 4.2A (Tc) 30W (Tc) Through Hole TO-220F-3 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 1.75Ohm @ 2.1A, 10V |
Mfr | Vgs(th) (Max) @ Id 5V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 12 nC @ 10 V |
Packaging Bulk | Vgs (Max) ±25V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 485 pF @ 25 V |
FET Type | Power Dissipation (Max) 30W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 500 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220F-3 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Bulk: | 551100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 420 | 0,60343 € | 253,44 € |
| Unit Price without VAT: | 0,60343 € |
|---|---|
| Unit Price with VAT: | 0,71808 € |

