
FDPF5N50FT | |
|---|---|
DigiKey Part Number | 2156-FDPF5N50FT-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FDPF5N50FT |
Description | POWER FIELD-EFFECT TRANSISTOR, 4 |
Customer Reference | |
Detailed Description | N-Channel 500 V 4.5A (Tc) 28W (Tc) Through Hole TO-220F-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 500 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.55Ohm @ 2.25A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 700 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 28W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220F-3 | |
Package / Case |
| Bulk: | 58950 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 226 | 1,14460 € | 258,68 € |
| Unit Price without VAT: | 1,14460 € |
|---|---|
| Unit Price with VAT: | 1,36207 € |

