
FDP8442 | |
|---|---|
DigiKey Part Number | 2156-FDP8442-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FDP8442 |
Description | MOSFET N-CH 40V 23A/80A TO220-3 |
Customer Reference | |
Detailed Description | N-Channel 40 V 23A (Ta), 80A (Tc) 254W (Tc) Through Hole TO-220-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 235 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 12200 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 254W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Through Hole |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package TO-220-3 |
Rds On (Max) @ Id, Vgs 3.1mOhm @ 80A, 10V | Package / Case |
| Tube: | 21461 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 74 | 3,47824 € | 257,39 € |
| Unit Price without VAT: | 3,47824 € |
|---|---|
| Unit Price with VAT: | 4,13911 € |

