
FDP8442-F085 | |
|---|---|
DigiKey Part Number | 2156-FDP8442-F085-600039-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FDP8442-F085 |
Description | POWER FIELD-EFFECT TRANSISTOR, 2 |
Customer Reference | |
Detailed Description | N-Channel 40 V 23A (Ta), 80A (Tc) 254W (Tc) Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | FDP8442-F085 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 235 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Bulk | Input Capacitance (Ciss) (Max) @ Vds 12200 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 254W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Through Hole |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package TO-220-3 |
Rds On (Max) @ Id, Vgs 3.1mOhm @ 80A, 10V | Package / Case |
| Bulk: | 750 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 156 | 1,65346 € | 257,94 € |
| Unit Price without VAT: | 1,65346 € |
|---|---|
| Unit Price with VAT: | 1,96762 € |

