
FDP8440 | |
|---|---|
DigiKey Part Number | 2156-FDP8440-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FDP8440 |
Description | POWER FIELD-EFFECT TRANSISTOR, 1 |
Customer Reference | |
Detailed Description | N-Channel 40 V 100A (Tc) 306W (Tc) Through Hole TO-220-3 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 2.2mOhm @ 80A, 10V |
Mfr | Vgs(th) (Max) @ Id 3V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 450 nC @ 10 V |
Packaging Bulk | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 24740 pF @ 25 V |
FET Type | Power Dissipation (Max) 306W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220-3 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Bulk: | 10109 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 110 | 2,33882 € | 257,27 € |
| Unit Price without VAT: | 2,33882 € |
|---|---|
| Unit Price with VAT: | 2,78320 € |

