
FDP7045L | |
|---|---|
DigiKey Part Number | 2156-FDP7045L-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FDP7045L |
Description | N-CHANNEL POWER MOSFET |
Customer Reference | |
Detailed Description | N-Channel 30 V 100A (Tj) 107W (Ta) Through Hole TO-220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 4.5mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 58 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4357 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 107W (Ta) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220-3 | |
Package / Case |
| Bulk: | 165881 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 3,21863 € | 257,49 € |
| Unit Price without VAT: | 3,21863 € |
|---|---|
| Unit Price with VAT: | 3,83017 € |

