
FDP7030BL | |
|---|---|
DigiKey Part Number | 2156-FDP7030BL-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FDP7030BL |
Description | POWER FIELD-EFFECT TRANSISTOR, 6 |
Customer Reference | |
Detailed Description | N-Channel 30 V 60A (Ta) 60W (Tc) Through Hole TO-220-3 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 9mOhm @ 30A, 10V |
Mfr | Vgs(th) (Max) @ Id 3V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 24 nC @ 5 V |
Packaging Bulk | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 1760 pF @ 15 V |
FET Type | Power Dissipation (Max) 60W (Tc) |
Technology | Operating Temperature -65°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220-3 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Bulk: | 70627 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | 0,68536 € | 257,01 € |
| Unit Price without VAT: | 0,68536 € |
|---|---|
| Unit Price with VAT: | 0,81558 € |

