
FDP5500 | |
|---|---|
DigiKey Part Number | 2156-FDP5500-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FDP5500 |
Description | N CHANNEL ULTRAFET 55V, 80A, 7M |
Customer Reference | |
Detailed Description | N-Channel 55 V 80A (Tc) 375W (Tc) Through Hole TO-220-3 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 269 nC @ 20 V |
Mfr | Vgs (Max) ±20V |
Packaging Bulk | Input Capacitance (Ciss) (Max) @ Vds 3565 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 375W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 55 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Through Hole |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package TO-220-3 |
Rds On (Max) @ Id, Vgs 7mOhm @ 80A, 10V | Package / Case |
Vgs(th) (Max) @ Id 4V @ 250µA | Base Product Number |
| Bulk: | 2045 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 117 | 2,19316 € | 256,60 € |
| Unit Price without VAT: | 2,19316 € |
|---|---|
| Unit Price with VAT: | 2,60986 € |

