N-Channel 60 V 120A (Tc) 231W (Tc) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDP040N06

DigiKey Part Number
2156-FDP040N06-FS-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
FDP040N06
Description
MOSFET N-CH 60V 120A TO220-3
Customer Reference
Detailed Description
N-Channel 60 V 120A (Tc) 231W (Tc) Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
4mOhm @ 75A, 10V
Mfr
Vgs(th) (Max) @ Id
4.5V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
133 nC @ 10 V
Packaging
Tube
Vgs (Max)
±20V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
8235 pF @ 25 V
FET Type
Power Dissipation (Max)
231W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-220-3
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 800
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tube:800
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1421,79331 €254,65 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,79331 €
Unit Price with VAT:2,13404 €