
FDP039N08B-F102 | |
|---|---|
DigiKey Part Number | 2156-FDP039N08B-F102ND-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FDP039N08B-F102 |
Description | MOSFET N-CH 80V 120A TO220-3 |
Customer Reference | |
Detailed Description | N-Channel 80 V 120A (Tc) 214W (Tc) Through Hole TO-220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 3.9mOhm @ 100A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 133 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 9450 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 214W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220-3 | |
Package / Case |
| Bulk: | 399 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 58 | 4,42345 € | 256,56 € |
| Unit Price without VAT: | 4,42345 € |
|---|---|
| Unit Price with VAT: | 5,26391 € |

