
FDN363N | |
|---|---|
DigiKey Part Number | 2156-FDN363N-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FDN363N |
Description | N-CHANNEL POWER MOSFET |
Customer Reference | |
Detailed Description | N-Channel 100 V 1A (Tc) 500mW (Tc) Surface Mount SuperSOT™-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 240mOhm @ 1A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 5.2 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 200 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SuperSOT™-3 | |
Package / Case |
| Bulk: | 41838 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.137 | 0,22376 € | 254,42 € |
| Unit Price without VAT: | 0,22376 € |
|---|---|
| Unit Price with VAT: | 0,26627 € |

