
FDMW2512NZ | |
|---|---|
DigiKey Part Number | 2156-FDMW2512NZ-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FDMW2512NZ |
Description | MOSFET 2N-CH 20V 7.2A 6MLP |
Customer Reference | |
Detailed Description | Mosfet Array 20V 7.2A (Ta) 800mW (Ta) Surface Mount 6-MLP (2x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) Common Drain | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 7.2A (Ta) | |
Rds On (Max) @ Id, Vgs | 26mOhm @ 7.2A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 13nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 740pF @ 15V | |
Power - Max | 800mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN Exposed Pad | |
Supplier Device Package | 6-MLP (2x5) | |
Base Product Number |
| Bulk: | 65743 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 865 | 0,30121 € | 260,55 € |
| Unit Price without VAT: | 0,30121 € |
|---|---|
| Unit Price with VAT: | 0,35844 € |

