
FDMS7696A | |
|---|---|
DigiKey Part Number | 2156-FDMS7696A-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FDMS7696A |
Description | MOSFET N-CH 30V 13.2A |
Customer Reference | |
Detailed Description | Mosfet Array |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Technology | - | |
FET Feature | - | |
Base Product Number |
| Bulk: | 24000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.297 | 0,19794 € | 256,73 € |
| Unit Price without VAT: | 0,19794 € |
|---|---|
| Unit Price with VAT: | 0,23555 € |

