
FDMS7608S | |
|---|---|
DigiKey Part Number | 2156-FDMS7608S-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FDMS7608S |
Description | MOSFET 2N-CH 30V 12A/15A POWER56 |
Customer Reference | |
Detailed Description | Mosfet Array 30V 12A, 15A 1W Surface Mount Power56 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 10mOhm @ 12A, 10V |
Manufacturer Fairchild Semiconductor | Vgs(th) (Max) @ Id 3V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 24nC @ 10V |
Packaging Bulk | Input Capacitance (Ciss) (Max) @ Vds 1510pF @ 15V |
Part Status Active | Power - Max 1W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-PowerWDFN |
Drain to Source Voltage (Vdss) 30V | Supplier Device Package Power56 |
Current - Continuous Drain (Id) @ 25°C 12A, 15A | Base Product Number |
| Bulk: | 1290 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 401 | 0,64252 € | 257,65 € |
| Unit Price without VAT: | 0,64252 € |
|---|---|
| Unit Price with VAT: | 0,76460 € |

