
FDMS7600AS | |
|---|---|
DigiKey Part Number | 2156-FDMS7600AS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FDMS7600AS |
Description | MOSFET 2N-CH 30V 12A/22A POWER56 |
Customer Reference | |
Detailed Description | Mosfet Array 30V 12A, 22A 1W Surface Mount Power56 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 12A, 22A | |
Rds On (Max) @ Id, Vgs | 7.5mOhm @ 12A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 28nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1750pF @ 15V | |
Power - Max | 1W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerWDFN | |
Supplier Device Package | Power56 | |
Base Product Number |

