
FDMS3669S | |
|---|---|
DigiKey Part Number | 2156-FDMS3669S-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FDMS3669S |
Description | MOSFET 2N-CH 30V 13A 8PQFN |
Customer Reference | |
Detailed Description | Mosfet Array 30V 13A (Ta), 24A (Tc), 18A (Ta), 60A (Tc) 1W (Ta), 2.2W (Tc), 1W (Ta), 2.5W (Tc) Surface Mount 8-PQFN (5x6) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 10mOhm @ 13A, 10V, 5mOhm @ 18A, 10V |
Manufacturer Fairchild Semiconductor | Vgs(th) (Max) @ Id 2.7V @ 250µA, 2.5V @ 1mA |
Series | Gate Charge (Qg) (Max) @ Vgs 24nC @ 10V, 34nC @ 10V |
Packaging Bulk | Input Capacitance (Ciss) (Max) @ Vds 1605pF @ 15V, 2060pF @ 15V |
Part Status Active | Power - Max 1W (Ta), 2.2W (Tc), 1W (Ta), 2.5W (Tc) |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) Asymmetrical | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-PowerTDFN |
Drain to Source Voltage (Vdss) 30V | Supplier Device Package 8-PQFN (5x6) |
Current - Continuous Drain (Id) @ 25°C 13A (Ta), 24A (Tc), 18A (Ta), 60A (Tc) | Base Product Number |
| Bulk: | 1778 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 1,07088 € | 257,01 € |
| Unit Price without VAT: | 1,07088 € |
|---|---|
| Unit Price with VAT: | 1,27435 € |

