
FDMS3668S | |
|---|---|
DigiKey Part Number | 2156-FDMS3668S-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FDMS3668S |
Description | MOSFET 2N-CH 30V 13A/18A 8PQFN |
Customer Reference | |
Detailed Description | Mosfet Array 30V 13A, 18A 1W Surface Mount 8-PQFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) Asymmetrical | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 13A, 18A | |
Rds On (Max) @ Id, Vgs | 8mOhm @ 13A, 10V | |
Vgs(th) (Max) @ Id | 2.7V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 29nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1765pF @ 15V | |
Power - Max | 1W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | 8-PQFN (5x6) | |
Base Product Number |
| Bulk: | 243995 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 224 | 1,15321 € | 258,32 € |
| Unit Price without VAT: | 1,15321 € |
|---|---|
| Unit Price with VAT: | 1,37232 € |

