
FDMS3616S | |
|---|---|
DigiKey Part Number | 2156-FDMS3616S-FSTR-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FDMS3616S |
Description | MOSFET 2N-CH 25V 16A/18A 8PQFN |
Customer Reference | |
Detailed Description | Mosfet Array 25V 16A, 18A 1W Surface Mount 8-PQFN (5x6) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 6.6mOhm @ 16A, 10V |
Manufacturer Fairchild Semiconductor | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 27nC @ 10V |
Packaging Bulk | Input Capacitance (Ciss) (Max) @ Vds 1765pF @ 13V |
Part Status Obsolete | Power - Max 1W |
Technology MOSFET (Metal Oxide) | Mounting Type Surface Mount |
Configuration 2 N-Channel (Dual) Asymmetrical | Package / Case 8-PowerTDFN |
FET Feature Logic Level Gate | Supplier Device Package 8-PQFN (5x6) |
Drain to Source Voltage (Vdss) 25V | Base Product Number |
Current - Continuous Drain (Id) @ 25°C 16A, 18A |
| Bulk: | 65810 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 245 | 1,04518 € | 256,07 € |
| Unit Price without VAT: | 1,04518 € |
|---|---|
| Unit Price with VAT: | 1,24376 € |

