
FDMS3606AS | |
|---|---|
DigiKey Part Number | 2156-FDMS3606AS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FDMS3606AS |
Description | MOSFET 2N-CH 30V 13A/27A 8PQFN |
Customer Reference | |
Detailed Description | Mosfet Array 30V 13A, 27A 1W Surface Mount 8-PQFN (5x6) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 8mOhm @ 13A, 10V |
Manufacturer Fairchild Semiconductor | Vgs(th) (Max) @ Id 2.7V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 29nC @ 10V |
Packaging Bulk | Input Capacitance (Ciss) (Max) @ Vds 1695pF @ 15V |
Part Status Active | Power - Max 1W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) Asymmetrical | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-PowerTDFN |
Drain to Source Voltage (Vdss) 30V | Supplier Device Package 8-PQFN (5x6) |
Current - Continuous Drain (Id) @ 25°C 13A, 27A | Base Product Number |
| Bulk: | 7184 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 182 | 1,41357 € | 257,27 € |
| Unit Price without VAT: | 1,41357 € |
|---|---|
| Unit Price with VAT: | 1,68215 € |

