Mosfet Array 25V 15A, 26A 1W Surface Mount Power56
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDMS3602S

DigiKey Part Number
2156-FDMS3602S-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
FDMS3602S
Description
MOSFET 2N-CH 25V 15A/26A POWER56
Customer Reference
Detailed Description
Mosfet Array 25V 15A, 26A 1W Surface Mount Power56
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Rds On (Max) @ Id, Vgs
5.6mOhm @ 15A, 10V
Manufacturer
Fairchild Semiconductor
Vgs(th) (Max) @ Id
3V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
27nC @ 10V
Packaging
Bulk
Input Capacitance (Ciss) (Max) @ Vds
1680pF @ 13V
Part Status
Active
Power - Max
1W
Technology
MOSFET (Metal Oxide)
Operating Temperature
-55°C ~ 150°C (TJ)
Configuration
2 N-Channel (Dual)
Mounting Type
Surface Mount
FET Feature
Logic Level Gate
Package / Case
8-PowerTDFN
Drain to Source Voltage (Vdss)
25V
Supplier Device Package
Power56
Current - Continuous Drain (Id) @ 25°C
15A, 26A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.639
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,96 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:1639
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1831,40497 €257,11 €
Unit Price without VAT:1,40497 €
Unit Price with VAT:1,67191 €