
FDMS3602AS | |
|---|---|
DigiKey Part Number | 2156-FDMS3602AS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FDMS3602AS |
Description | MOSFET 2N-CH 25V 15A/26A 8PQFN |
Customer Reference | |
Detailed Description | Mosfet Array 25V 15A, 26A 2.2W, 2.5W Surface Mount 8-PQFN (5x6) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 5.6mOhm @ 15A, 10V |
Manufacturer Fairchild Semiconductor | Vgs(th) (Max) @ Id 3V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 27nC @ 10V |
Packaging Bulk | Input Capacitance (Ciss) (Max) @ Vds 1770pF @ 13V |
Part Status Active | Power - Max 2.2W, 2.5W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) Asymmetrical | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-PowerTDFN |
Drain to Source Voltage (Vdss) 25V | Supplier Device Package 8-PQFN (5x6) |
Current - Continuous Drain (Id) @ 25°C 15A, 26A | Base Product Number |
| Bulk: | 9000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 209 | 1,23364 € | 257,83 € |
| Unit Price without VAT: | 1,23364 € |
|---|---|
| Unit Price with VAT: | 1,46803 € |

