
FDMS2380 | |
|---|---|
DigiKey Part Number | 2156-FDMS2380-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FDMS2380 |
Description | HALF BRIDGE PERIPHERAL DRIVER |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 18-Power QFN (12x8) |
Datasheet | Datasheet |
EDA/CAD Models | FDMS2380 Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Rds On (Typ) 30mOhm |
Packaging Bulk | Input Type Non-Inverting |
Part Status Obsolete | Fault Protection Current Limiting (Fixed), Open Load Detect, Over Temperature |
Switch Type | Operating Temperature -40°C ~ 160°C (TJ) |
Number of Outputs 2 | Mounting Type Surface Mount |
Ratio - Input:Output 1:1 | Supplier Device Package 18-Power QFN (12x8) |
Output Configuration Low Side | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 6V ~ 26V |
| Bulk: | 1207 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | 19,16538 € | 249,15 € |
| Unit Price without VAT: | 19,16538 € |
|---|---|
| Unit Price with VAT: | 22,80680 € |

