
FDMS0346 | |
|---|---|
DigiKey Part Number | 2156-FDMS0346-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FDMS0346 |
Description | POWER FIELD-EFFECT TRANSISTOR |
Customer Reference | |
Detailed Description | N-Channel 25 V 17A (Ta), 28A (Tc) 2.5W (Ta), 33W (Tc) Surface Mount Power56 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 5.8mOhm @ 17A, 10V |
Mfr | Vgs(th) (Max) @ Id 3V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 25 nC @ 10 V |
Packaging Bulk | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 1625 pF @ 13 V |
FET Type | Power Dissipation (Max) 2.5W (Ta), 33W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 25 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package Power56 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Bulk: | 102000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.069 | 0,23797 € | 254,39 € |
| Unit Price without VAT: | 0,23797 € |
|---|---|
| Unit Price with VAT: | 0,28318 € |

