
FDMF8704 | |
|---|---|
DigiKey Part Number | 2156-FDMF8704-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FDMF8704 |
Description | IC HALF BRIDGE DRIVER 32A 56MLP |
Customer Reference | |
Detailed Description | Half Bridge Driver Synchronous Buck Converters DrMOS 56-MLP (8x8) |
Datasheet | Datasheet |
Category | Current - Peak Output 65A |
Manufacturer Fairchild Semiconductor | Voltage - Supply 4.5V ~ 5.5V |
Packaging Bulk | Voltage - Load 7V ~ 20V |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Output Configuration Half Bridge | Features Bootstrap Circuit, 5V Regulated Output |
Applications Synchronous Buck Converters | Fault Protection Shoot-Through |
Interface PWM | Mounting Type Surface Mount |
Load Type Inductive | Package / Case 56-PowerWFQFN Module |
Technology DrMOS | Supplier Device Package 56-MLP (8x8) |
Current - Output / Channel 32A | Base Product Number |
| Bulk: | 14059 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 84 | 3,03417 € | 254,87 € |
| Unit Price without VAT: | 3,03417 € |
|---|---|
| Unit Price with VAT: | 3,61066 € |

