
FDMF6821B | |
|---|---|
DigiKey Part Number | 2156-FDMF6821B-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FDMF6821B |
Description | IC HALF BRIDGE DRIVER 55A 40PQFN |
Customer Reference | |
Detailed Description | Half Bridge Driver Synchronous Buck Converters DrMOS, Power MOSFET 40-PQFN (6x6) |
Datasheet | Datasheet |
Category | Current - Peak Output 55A |
Manufacturer Fairchild Semiconductor | Voltage - Supply 4.5V ~ 5.5V |
Packaging Bulk | Voltage - Load 3V ~ 16V |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Half Bridge | Features Bootstrap Circuit |
Applications Synchronous Buck Converters | Fault Protection Over Temperature, Shoot-Through, UVLO |
Interface Logic, PWM | Mounting Type Surface Mount |
Load Type Inductive, Capacitive, Resistive | Package / Case 40-TFQFN Exposed Pad |
Technology DrMOS, Power MOSFET | Supplier Device Package 40-PQFN (6x6) |
Rds On (Typ) 1Ohm LS, 1Ohm HS | Base Product Number |
Current - Output / Channel 55A |
| Bulk: | 2980 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 151 | 1,70483 € | 257,43 € |
| Unit Price without VAT: | 1,70483 € |
|---|---|
| Unit Price with VAT: | 2,02875 € |

