
FDMF6708N | |
|---|---|
DigiKey Part Number | 2156-FDMF6708N-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FDMF6708N |
Description | IC HALF BRIDGE DRIVER 50A 40PQFN |
Customer Reference | |
Detailed Description | Half Bridge Driver Synchronous Buck Converters DMOS 40-PQFN (6x6) |
Datasheet | Datasheet |
Category | Current - Output / Channel 50A |
Manufacturer Fairchild Semiconductor | Voltage - Supply 4.5V ~ 5.5V |
Packaging Bulk | Voltage - Load 3V ~ 24V |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Half Bridge | Features Bootstrap Circuit, Status Flag |
Applications Synchronous Buck Converters | Fault Protection Over Temperature, Shoot-Through, UVLO |
Interface PWM | Mounting Type Surface Mount |
Load Type Inductive | Package / Case 40-TFQFN Exposed Pad |
Technology DMOS | Supplier Device Package 40-PQFN (6x6) |
Rds On (Typ) 900mOhm LS, 800mOhm HS | Base Product Number |
| Bulk: | 14180 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 173 | 1,47884 € | 255,84 € |
| Unit Price without VAT: | 1,47884 € |
|---|---|
| Unit Price with VAT: | 1,75982 € |

