
FDMF6706B | |
|---|---|
DigiKey Part Number | 2156-FDMF6706B-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FDMF6706B |
Description | IC HALF BRIDGE DRIVER 43A 40PQFN |
Customer Reference | |
Detailed Description | Half Bridge Driver Synchronous Buck Converters DrMOS 40-PQFN (6x6) |
Datasheet | Datasheet |
Category | Current - Output / Channel 43A |
Manufacturer Fairchild Semiconductor | Voltage - Supply 4.5V ~ 5.5V |
Series | Voltage - Load 3V ~ 15V |
Packaging Bulk | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Features Bootstrap Circuit, Status Flag |
Output Configuration Half Bridge | Fault Protection Over Temperature, Shoot-Through, UVLO |
Applications Synchronous Buck Converters | Mounting Type Surface Mount |
Interface PWM | Package / Case 40-PowerTFQFN |
Load Type Inductive | Supplier Device Package 40-PQFN (6x6) |
Technology DrMOS | Base Product Number |
Rds On (Typ) 1Ohm LS, 1Ohm HS |
| Bulk: | 11945 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 121 | 2,13322 € | 258,12 € |
| Unit Price without VAT: | 2,13322 € |
|---|---|
| Unit Price with VAT: | 2,53853 € |

