
FDMF6700 | |
|---|---|
DigiKey Part Number | 2156-FDMF6700-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FDMF6700 |
Description | IC HALF BRIDGE DRVR 25A POWER66 |
Customer Reference | |
Detailed Description | Half Bridge Driver Synchronous Buck Converters DrMOS Power66 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Output Configuration | Half Bridge | |
Applications | Synchronous Buck Converters | |
Interface | PWM | |
Load Type | Inductive | |
Technology | DrMOS | |
Rds On (Typ) | - | |
Current - Output / Channel | 25A | |
Current - Peak Output | 65A | |
Voltage - Supply | 6.4V ~ 13.5V | |
Voltage - Load | 6.4V ~ 14V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Features | Bootstrap Circuit | |
Fault Protection | Shoot-Through, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | Power66 | |
Base Product Number |
| Bulk: | 9000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 121 | 2,14289 € | 259,29 € |
| Unit Price without VAT: | 2,14289 € |
|---|---|
| Unit Price with VAT: | 2,55004 € |

