Image for FDMF5820TDC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDMF5820TDC

DigiKey Part Number
2156-FDMF5820TDC-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
FDMF5820TDC
Description
IC HALF BRIDGE DRIVER 60A 31PQFN
Customer Reference
Detailed Description
Half Bridge Driver DC-DC Converters, Synchronous Buck Converter Power MOSFET 31-PQFN (5x5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output / Channel
60A
Manufacturer
Fairchild Semiconductor
Voltage - Supply
4.5V ~ 5.5V
Series
Voltage - Load
4.5V ~ 16V
Packaging
Bulk
Operating Temperature
-40°C ~ 125°C (TJ)
Part Status
Active
Features
Bootstrap Circuit, Diode Emulation, Status Flag
Output Configuration
Half Bridge
Fault Protection
Over Temperature, UVLO
Applications
DC-DC Converters, Synchronous Buck Converter
Mounting Type
Surface Mount
Interface
PWM
Package / Case
31-PowerWFQFN
Load Type
Inductive
Supplier Device Package
31-PQFN (5x5)
Technology
Power MOSFET
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,96 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:9000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1301,97900 €257,27 €
Unit Price without VAT:1,97900 €
Unit Price with VAT:2,35501 €