
FDMF3172 | |
|---|---|
DigiKey Part Number | 2156-FDMF3172-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FDMF3172 |
Description | IC HALF BRIDGE DRIVER 55A 39QFN |
Customer Reference | |
Detailed Description | Half Bridge (2) Driver General Purpose Power MOSFET 39-PQFN (5x6) |
Datasheet | Datasheet |
Category | Current - Peak Output 70A |
Manufacturer Fairchild Semiconductor | Voltage - Supply 4.5V ~ 5.5V |
Packaging Bulk | Voltage - Load 4.5V ~ 16V |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Half Bridge (2) | Features Bootstrap Circuit |
Applications General Purpose | Fault Protection Current Limiting, Over Temperature |
Interface Logic, PWM | Mounting Type Surface Mount |
Load Type Inductive, Capacitive | Package / Case 39-PowerVFQFN |
Technology Power MOSFET | Supplier Device Package 39-PQFN (5x6) |
Current - Output / Channel 55A | Base Product Number |
| Bulk: | 485 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 145 | 1,78193 € | 258,38 € |
| Unit Price without VAT: | 1,78193 € |
|---|---|
| Unit Price with VAT: | 2,12050 € |

