N-Channel 20 V 9A (Ta) 2.1W (Ta) Surface Mount MicroFet 1.6x1.6 Thin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDME820NZT

DigiKey Part Number
2156-FDME820NZT-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
FDME820NZT
Description
SMALL SIGNAL FIELD-EFFECT TRANSI
Customer Reference
Detailed Description
N-Channel 20 V 9A (Ta) 2.1W (Ta) Surface Mount MicroFet 1.6x1.6 Thin
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
18mOhm @ 9A, 4.5V
Mfr
Vgs(th) (Max) @ Id
1V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
8.5 nC @ 4.5 V
Packaging
Bulk
Vgs (Max)
±12V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
865 pF @ 10 V
FET Type
Power Dissipation (Max)
2.1W (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
20 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
MicroFet 1.6x1.6 Thin
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.430
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,96 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:6430
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
6040,42834 €258,72 €
Unit Price without VAT:0,42834 €
Unit Price with VAT:0,50972 €