
FDMC8854 | |
|---|---|
DigiKey Part Number | 2156-FDMC8854-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FDMC8854 |
Description | POWER FIELD-EFFECT TRANSISTOR, 1 |
Customer Reference | |
Detailed Description | N-Channel 30 V 15A (Tc) 2W (Ta), 41W (Tc) Surface Mount 8-MLP (3.3x3.3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 5.7mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 57 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3405 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta), 41W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MLP (3.3x3.3) | |
Package / Case |
| Bulk: | 504 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 304 | 0,85201 € | 259,01 € |
| Unit Price without VAT: | 0,85201 € |
|---|---|
| Unit Price with VAT: | 1,01389 € |

