Image for FDMC7680 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDMC7680

DigiKey Part Number
2156-FDMC7680-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
FDMC7680
Description
MOSFET N-CH 30V 14.8A 8MLP
Customer Reference
Detailed Description
N-Channel 30 V 14.8A (Ta) 2.3W (Ta), 31W (Tc) Surface Mount 8-MLP (3.3x3.3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
42 nC @ 10 V
Packaging
Bulk
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
2855 pF @ 15 V
FET Type
Power Dissipation (Max)
2.3W (Ta), 31W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
8-MLP (3.3x3.3)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
7.2mOhm @ 14.8A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11.422
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:11422
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5660,45044 €254,95 €
Unit Price without VAT:0,45044 €
Unit Price with VAT:0,53602 €