
FDMB668P | |
|---|---|
DigiKey Part Number | 2156-FDMB668P-FSTR-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FDMB668P |
Description | MOSFET P-CH 20V 6.1A 8MLP |
Customer Reference | |
Detailed Description | P-Channel 20 V 6.1A (Ta) 1.9W (Ta) Surface Mount 8-MLP, MicroFET (3x1.9) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 35mOhm @ 6.1A, 4.5V |
Mfr | Vgs(th) (Max) @ Id 1V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 59 nC @ 10 V |
Packaging Bulk | Vgs (Max) ±8V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 2085 pF @ 10 V |
FET Type | Power Dissipation (Max) 1.9W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-MLP, MicroFET (3x1.9) |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Package / Case |
| Bulk: | 10528 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 757 | 0,33996 € | 257,35 € |
| Unit Price without VAT: | 0,33996 € |
|---|---|
| Unit Price with VAT: | 0,40455 € |

