
FDM2509NZ | |
|---|---|
DigiKey Part Number | 2156-FDM2509NZ-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FDM2509NZ |
Description | MOSFET 2N-CH 20V 8.7A MICRO 2X2 |
Customer Reference | |
Detailed Description | Mosfet Array 20V 8.7A 800mW Surface Mount MicroFET 2x2 Thin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 8.7A | |
Rds On (Max) @ Id, Vgs | 18mOhm @ 8.7A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 17nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 1200pF @ 10V | |
Power - Max | 800mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UDFN Exposed Pad | |
Supplier Device Package | MicroFET 2x2 Thin | |
Base Product Number |
| Bulk: | 4849 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 0,47333 € | 260,33 € |
| Unit Price without VAT: | 0,47333 € |
|---|---|
| Unit Price with VAT: | 0,56326 € |

