
FDLL4151 | |
|---|---|
DigiKey Part Number | 2156-FDLL4151-FSTR-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FDLL4151 |
Description | DIODE STANDARD 75V 200MA SOD80 |
Customer Reference | |
Detailed Description | Diode 75 V 200mA Surface Mount SOD-80 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Reverse Recovery Time (trr) 4 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 50 nA @ 50 V |
Part Status Obsolete | Capacitance @ Vr, F 4pF @ 0V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 75 V | Package / Case |
Current - Average Rectified (Io) 200mA | Supplier Device Package SOD-80 |
Voltage - Forward (Vf) (Max) @ If 1 V @ 50 mA | Operating Temperature - Junction -65°C ~ 200°C |
| Bulk: | 17866 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.869 | 0,03427 € | 269,67 € |
| Unit Price without VAT: | 0,03427 € |
|---|---|
| Unit Price with VAT: | 0,04078 € |

