
FDLL4148 | |
|---|---|
DigiKey Part Number | 2156-FDLL4148-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FDLL4148 |
Description | DIODE STANDARD 100V 200MA SOD80 |
Customer Reference | |
Detailed Description | Diode 100 V 200mA Surface Mount SOD-80 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 4 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 75 V |
Packaging Bulk | Capacitance @ Vr, F 4pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package SOD-80 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 10 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |


