
FDJ127P | |
|---|---|
DigiKey Part Number | 2156-FDJ127P-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FDJ127P |
Description | MOSFET P-CH 20V 4.1A SC75-6 FLMP |
Customer Reference | |
Detailed Description | P-Channel 20 V 4.1A (Ta) 1.6W (Ta) Surface Mount SC75-6 FLMP |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 60mOhm @ 4.1A, 4.5V |
Mfr | Vgs(th) (Max) @ Id 1.5V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 10 nC @ 4.5 V |
Packaging Bulk | Vgs (Max) ±8V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 780 pF @ 10 V |
FET Type | Power Dissipation (Max) 1.6W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SC75-6 FLMP |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Package / Case |
| Bulk: | 43465 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 371 | 0,69394 € | 257,45 € |
| Unit Price without VAT: | 0,69394 € |
|---|---|
| Unit Price with VAT: | 0,82579 € |

